text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5236B-7-F

MMSZ5236B Series 7.5 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Diodes Incorporated MMSZ5236B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 7.5V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0241
15,000
$0.0239
30,000
$0.0235
60,000+
$0.0229
Product Variant Information section