text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ22B,115

PDZ-B Series 22 V 100 mA ±2 % Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nexperia PDZ22B,115 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Operating Temp Range: 150°C
Capacitance: 84pF
Configuration: Single
Working Voltage-Nom: 21.54V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.80
USD
Quantity
Unit Price
3,000
$0.0586
6,000
$0.0576
9,000
$0.057
12,000
$0.0566
15,000+
$0.0553
Product Variant Information section