text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU14B2,115

DIODE ZENER 310MW 14V SOD323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Nexperia PZU14B2,115 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 550mW
Forward Voltage: 1.1V
Reverse Current-Max: 100A
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 14V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$4,374.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
9,000
$0.164
12,000+
$0.162
Product Variant Information section