text.skipToContent text.skipToNavigation

Manufacturer Part #

SML4754A-E3/61

SML4754A Series 39 V ±5% 1 W Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SML4754A-E3/61 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 60Ω
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.20
USD
Quantity
Unit Price
1,800
$0.154
3,600
$0.152
5,400
$0.15
9,000+
$0.147
Product Variant Information section