text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VALT1G

MMBZ27VALT1 Series 40 W 22 V Surface Mount Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi SZMMBZ27VALT1G - Technical Attributes
Attributes Table
Power Dissipation: 40W
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 22V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,587,000
USA:
4,587,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$112.20
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
12,000
$0.0362
30,000
$0.0355
45,000+
$0.0347