text.skipToContent text.skipToNavigation

Manufacturer Part #

TZS4692-GS08

Zener Diodes 6.8 Volt 0.5W 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZS4692-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.0434
7,500
$0.0423
10,000
$0.042
25,000
$0.0411
37,500+
$0.0402
Product Variant Information section