text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4735A-GS18

Zener Diodes 6.2 Volt 1 Watt 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZM4735A-GS18 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Impedance:
Operating Temp Range: 175°C
Working Voltage-Nom: 6.2V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$958.00
USD
Quantity
Unit Price
5,000
$0.0976
10,000
$0.0958
15,000+
$0.094
Product Variant Information section