text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10480LLS

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Littelfuse LSP10480LLS - Technical Attributes
Attributes Table
Peak Output Current: 10A
RMS Voltage-Max: 480V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,697.60
USD
Quantity
Unit Price
2
$21.83
5
$21.66
20
$21.39
50
$21.22
125+
$20.92
Product Variant Information section