text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E175PL4

UltraMOV® Varistor Series 7mm Epoxy 175V Trim/Crimp Leads Bulk MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse V07E175PL4 - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 455V
Peak Output Current: 1750A
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 10A
Energy: 17J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
71,983
USA:
71,983
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1483
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.34
USD
Quantity
Unit Price
1,500
$0.127
4,500
$0.125
6,000
$0.124
15,000
$0.122
22,500+
$0.12
Product Variant Information section