text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E30P

RADIAL VARISTOR 14MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E30P - Technical Attributes
Attributes Table
Capacitance: 5550pF
Clamping Voltage-Max: 93V
Peak Output Current: 4000A
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.50
USD
Quantity
Unit Price
2,100
$0.405
4,200
$0.40
6,300
$0.395
10,500+
$0.385
Product Variant Information section