text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LS10CP

C-III Varistor Series 10mm 250V Tape and Reel Straight Leads MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse V250LS10CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 650V
Peak Output Current: 25A
Rated Voltage: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 3500A
Energy: 65J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
91,000
USA:
91,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,500
$0.405
5,000
$0.395
7,500+
$0.39
Product Variant Information section