text.skipToContent text.skipToNavigation

Manufacturer Part #

2DB1182Q-13

2DB11 Series PNP 1.2 W 32 V 2 A Surface Mount Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated 2DB1182Q-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 32V
Collector Current Max: 2A
Power Dissipation-Tot: 1.2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.8V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 110MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 49ns
Fall Time: 34ns
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.137
7,500
$0.136
10,000
$0.135
12,500+
$0.133
Product Variant Information section