text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4923G

2N Series 80 V 1 A Medium-Power Plastic NPN Silicon Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi 2N4923G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
DC Current Gain-Min: 40
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications
The Power 3 A, 80 V Bipolar NPN Transistor is designed for driver circuits, switching and amplifier applications.

Features:

  • Low Saturation Voltage - VCE(sat) = 0.6 Vdc (Max) @ IC = 1.0 Amp
  • Excellent Power Dissipation Due to Thermopad Construction - PD = 30 W @ TC = 25°C
  • Excellent Safe Operating Area
  • Gain Specified to IC = 1.0 Amp
  • Complement of PNP 2N4918, 2N4919, 2N4920
  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$775.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section