text.skipToContent text.skipToNavigation

Manufacturer Part #

BC51PA,115

BC51PA Series 45 V 1 A Surface Mount PNP Medium Power Transistor - SOT-1061

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC51PA,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 0.42W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 145MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
234,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,416.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.12
9,000
$0.119
12,000
$0.118
15,000+
$0.117
Product Variant Information section