text.skipToContent text.skipToNavigation

Manufacturer Part #

BC63916-D74Z

BC63916 Series 80 V 1 A 830 mW NPN Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC63916-D74Z - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 830mW
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,070.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
10,000+
$0.107
Product Variant Information section