text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847B,215

BC847 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Nexperia BC847B,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC847B,215 is a NPN general-purpose transistors in small plastic packages in a SOT-23 package at a operating temperature ranging between -65 to 150 °C

Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification

View the BC847B series of NPN general-purpose transistors

 

Pricing Section
Global Stock:
684,000
USA:
684,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.70
USD
Quantity
Unit Price
3,000
$0.0499
6,000
$0.0491
9,000
$0.0486
15,000
$0.048
30,000+
$0.0467
Product Variant Information section