text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPDW1T1G

BC847BPDW1 Series 45 V 100 mA SMT NPN/PNP Dual Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2619
Product Specification Section
onsemi BC847BPDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC847BPDW1T1G is a NPN/PNP Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$1,638.00
USD
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0287
12,000
$0.0285
30,000
$0.0279
45,000+
$0.0273