text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CDW1T1G

BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2536
Product Specification Section
onsemi BC847CDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,074,000
USA:
7,074,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246