text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848BLT1G

BC848BLT1G Series NPN 30 V 100 mA SMT General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi BC848BLT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 5µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.30
USD
Quantity
Unit Price
3,000
$0.0171
9,000
$0.0167
15,000
$0.0165
60,000
$0.016
90,000+
$0.0157