text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BDW1T1G

BC857BDW1T1G Series Dual PNP 45 V 100 mA General Purpose Transistor - SOT-363

Product Specification Section
onsemi BC857BDW1T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 380mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 4µA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC857BDW1T1G is a PNP Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications

Pricing Section
Global Stock:
444,000
USA:
444,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$72.30
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0223