text.skipToContent text.skipToNavigation

Manufacturer Part #

BD437

BD437 Series 45 V 2 A Flange Mount Complementary Silicon Power Transistor-SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics BD437 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 2A
Power Dissipation-Tot: 36W
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
50
Total
$2,200.00
USD
Quantity
Unit Price
100
$0.30
250
$0.295
1,000
$0.285
5,000+
$0.275
Product Variant Information section