text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP405H6327XTSA1

BFP405 Series 5 V 25 mA Low Noise Silicon Bipolar RF Transistor - SOT-343

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Infineon Technologies BFP405H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 4.5V
Collector Current Max: 25mA
Power Dissipation-Tot: 75mW
Collector - Base Voltage: 15V
Emitter - Base Voltage: 1.5V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 25GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.25dB
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$948.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000
$0.156
15,000+
$0.154
Product Variant Information section