text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR360FH6327XTSA1

BFR360F Series 9 V 35 mA Low Noise Silicon Bipolar RF Transistor - TSFP-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BFR360FH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 9V
Collector Current Max: 35mA
Power Dissipation-Tot: 210mW
Collector - Base Voltage: 15V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 90
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 14GHz
Noise Figure: 1dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$296.70
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926