text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR16,215

BSR16 Series 60 V 800 mA Surface Mount PNP General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSR16,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
339,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$5,025.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section