text.skipToContent text.skipToNavigation

Manufacturer Part #

DMJT9435-13

DMJT9435 Series 30 V 3 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMJT9435-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 3A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 110
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The DMJT9435-13 is a part of DMJT9435 Series 30 V 3 A Low VCE(SAT) PNP Surface Mount Transistor. It is available in SOT-223 Package.

Features:

  • Ideally Suited for Automated Assembly Processes
  • Low Collector-Emitter Saturation Voltage
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.136
7,500
$0.135
12,500+
$0.132
Product Variant Information section