text.skipToContent text.skipToNavigation

Manufacturer Part #

DNBT8105-7

DNBT8105 Series NPN 60 V 600 mW Small Signal Transistor SMT - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Diodes Incorporated DNBT8105-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DNBT8105-7 is a 1 A NPN surface mount transistor, available in surface mount 3 pin SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Ideal for Medium Power Amplification and Switching
  • High Collector Current Rating
  • Complementary Version Available (DPBT8105)
  • Lead Free By Design/RoHS Compliant
  • "Green Device"
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: SOT-23
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminals: Finish ? Matte Tin annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Terminal Connections: See Diagram
  • Weight: 0.008 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.80
USD
Quantity
Unit Price
3,000
$0.0646
6,000
$0.0635
9,000
$0.0629
12,000
$0.0624
15,000+
$0.061
Product Variant Information section