text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4160DS-7

DSS4160DS Series 60 V 1 A SMT Dual NPN Low Saturation Transistor - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS4160DS-7 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.70
USD
Quantity
Unit Price
3,000
$0.0919
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0867
Product Variant Information section