text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX555TA

FCX555 Series 180 V 0.7 A PNP SMT High Voltage Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX555TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 180V
Collector Current Max: 700mA
Power Dissipation-Tot: 2.1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
388,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.145
4,000
$0.143
15,000+
$0.139
Product Variant Information section