text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC945CYTA

KSC945 Series 50 V 150 A NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC945CYTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 250mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
2,000
$0.0559
6,000
$0.0544
8,000
$0.054
20,000
$0.0528
30,000+
$0.0517
Product Variant Information section