text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD45H11G

MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2506
Product Specification Section
onsemi MJD45H11G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 60
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("-1" Suffix)
  • Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
  • Electrically Similar to Popular D44H/D45H Series
  • Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
  • Fast Switching Speed
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
9,975
USA:
9,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
40
$0.535
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485