text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD45H11RLG

MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2430
Product Specification Section
onsemi MJD45H11RLG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 60
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The MJD45H11RLG is a part of MJD series PNP Bipolar Power Transistor. It has a storage temperature ranging from -55°C to +150°C and its available in TO-252 package.

The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Lead Formed for Surface Mount Application in Plastic Sleeves
  • Straight Lead Version in Plastic Sleeves
  • Lead Formed Version in 16 mm Tape and Reel for Surface Mount
  • Electrically Similar to Popular D44H/D45H Series
  • Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.00
USD
Quantity
Unit Price
1,800+
$0.485