text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD47G

MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJD47G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The MJD47G is a High Voltage Power Transistor with Collector−Emitter Voltage of 250 V, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Electrically Similar to Popular TIP47, and TIP50
  • 250 and 400 V (Min) − VCEO(sus)
  • 1 A Rated Collector Current
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • Switching Applications
  • Audio output amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2400
Multiple Of:
75
Total
$768.00
USD
Quantity
Unit Price
75
$0.34
300
$0.33
1,125
$0.325
1,875
$0.32
3,750+
$0.31
Product Variant Information section