text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907ALT1G

MMBT2907AL Series 60 V 600 mA SMT PNP General Purpose Transistor - SOT-23

Product Specification Section
onsemi MMBT2907ALT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 0.01µA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 40ns
Fall Time: 30ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2907ALT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

View the Available MMBT series of General Purpose Transistors 

Pricing Section
Global Stock:
1,581,000
USA:
1,581,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.70
USD
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0146
15,000
$0.0144
60,000
$0.014
90,000+
$0.0137