text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904TT1G

MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-416

Product Specification Section
onsemi MMBT3904TT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
648,000
USA:
648,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$47.70
USD
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0154
60,000
$0.0149
90,000+
$0.0146