text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMBT5087LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT5087LT1G is a PNP Silicon Low Noise Transistor, Available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
2,253,000
USA:
2,253,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.80
USD
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264