text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA42,215

MMBTA42 Series 300 V 100 mA SMT NPN High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Nexperia MMBTA42,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$230.70
USD
Quantity
Unit Price
3,000
$0.0769
6,000
$0.0756
9,000
$0.0748
12,000
$0.0743
15,000+
$0.0725
Product Variant Information section