text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDTA42-7-F

MMDTA Series NPN 300 mW 300 V 500 mA SMT Small Signal Transistor - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMDTA42-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
3,000
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$243.00
USD
Quantity
Unit Price
3,000
$0.081
6,000
$0.0797
12,000
$0.0784
15,000
$0.078
45,000+
$0.0754
Product Variant Information section