text.skipToContent text.skipToNavigation

Manufacturer Part #

NJT4031NT3G

NJT4031N Series 40 V 3 A Surface Mount NPN Bipolar Power Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJT4031NT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 215MHz
Operating Temp Range: -55°C to +150°C
Input Capacitance: 170pF
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$780.00
USD
Quantity
Unit Price
4,000
$0.195
8,000+
$0.191
Product Variant Information section