text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS40200LT1G

NSS40200LT1G - 40 V 2 A Surface Mount PNP Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSS40200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.112