text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2222ATA

PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3

Product Specification Section
onsemi PN2222ATA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 0.625W
DC Current Gain-Min: 35
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The PN2222ATA Part Number is a NPN General Purpose Amplifier. This device is used as a medium power amplifier and switch requiring collector currents up to 500 mA.

Specifications:

  • Collector to Emitter Voltage: 40 V
  • Collector to Base Voltage: 75 V
  • Emitter to Base Voltage: 6.0 V
  • Operating and Storage Junction Temperature Range: -55 t0 +150 °C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home
  • Consumer Appliances
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    18000
    Multiple Of:
    2000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $982.80
    USD
    Quantity
    Unit Price
    2,000
    $0.0568
    4,000
    $0.0559
    8,000
    $0.0549
    10,000
    $0.0546
    30,000+
    $0.0528