text.skipToContent text.skipToNavigation

Manufacturer Part #

SSTA28T116

SSTA28 Series 80 V 0.3 A SMT NPN General Purpose Transistor - SST-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SSTA28T116 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 0.3A
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SSTA28T116 is a surface mount NPN general purpose transistor.

Features:

  • BVCES < 80 V ( IC=100 µA)
  • Ultra-compact package
  • Surface-mount bipolar transistor power amplification

Applications:

  • Industrial

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$245.70
USD
Quantity
Unit Price
3,000
$0.0819
6,000
$0.0805
9,000
$0.0797
12,000
$0.0791
15,000+
$0.0773