text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP102G

TIP Series 100 V 8 A NPN Medium Power Darlington Silicon Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi TIP102G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1600
Multiple Of:
50
Total
$992.00
USD
Quantity
Unit Price
50
$0.66
200
$0.645
500
$0.63
1,250
$0.62
2,000+
$0.60