text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC143EUA-7-F

DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Diodes Incorporated DDTC143EUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.40
USD
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0191
Product Variant Information section