text.skipToContent text.skipToNavigation

Manufacturer Part #

DTB143EKT146

DTB143EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
ROHM DTB143EKT146 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DTB143EKT146 is a PNP digital transistor with built-in bias resistor, available in surface mount SC-59 package.

Features:

  • Built-In Biasing Resistors, R1 = R2 = 4.7 kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
  • Only the on/off conditions need to be set for operation, making the circuit design easy.
  • Complementary NPN Types :DTD143EK series
  • Lead Free/RoHS Compliant

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$205.50
USD
Quantity
Unit Price
3,000
$0.0685
6,000
$0.0673
9,000
$0.0666
12,000
$0.0661
15,000+
$0.0646
Product Variant Information section