text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114EETL

DTC114EE Series EMT-3 50 V 100 mA NPN Epitaxial Planar Silicon Transistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2448
Product Specification Section
ROHM DTC114EETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Through Hole
Features & Applications
The DTC114EETL is a part of DTC114EE Series 50 V 100 mA, NPN Epitaxial planar silicon Transistor and it is available in an EMT-3 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$63.90
USD
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0205
45,000
$0.02
75,000+
$0.0196