text.skipToContent text.skipToNavigation

Manufacturer Part #

DTD123TKT146

DTD123TK Series 40 V 500 mA Surface Mount NPN Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTD123TKT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ
Output Current-Max: 500mA
Supply Voltage: 40|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DTD123TKT146 is a part of DTD123 Series, NPN Digital Transistor with Built-in Resistors and Transition Frequency of 200 MHz. It has an Operating Temperature range of 150 °C and is available in SC-59 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Driver
  • Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$233.70
USD
Quantity
Unit Price
3,000
$0.0779
6,000
$0.0765
9,000
$0.0758
12,000
$0.0752
15,000+
$0.0735
Product Variant Information section