text.skipToContent text.skipToNavigation

Manufacturer Part #

UMH9NTN

UMH9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ROHM UMH9NTN - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Features & Applications
The UMH9NTN is a 50 V 100 mA Surface Mount Dual NPN Digital Transistor available in SC-88 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Built-in Biasing Resistors
  • Two DTC114Y chips in one package
  • Built-in bias resistors enable the configuration of an inverter circuit without connection external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section