text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN1LTR

Power Management-GALLIUM NITRIDE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2317
Product Specification Section
STMicroelectronics MASTERGAN1LTR - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaN
Qg Gate Charge: 2nC
Drain-to-Source Voltage [Vdss]: 620V
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.91
USD
Quantity
Unit Price
1
$4.91
15
$4.75
75
$4.66
300
$4.59
1,500+
$4.46