text.skipToContent text.skipToNavigation

Manufacturer Part #

APT85GR120L

APT85GR120 Series 1200 V 85 A 962 W 490 nC NPT IGBT - TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT85GR120L - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 962W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 340A
Collector - Emitter Saturation Voltage: 3.5V
Turn-on Delay Time: 43ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 490nC
Leakage Current: 250nA
Input Capacitance: 8400pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$5,044.00
USD
Quantity
Unit Price
50
$12.75
100
$12.69
200
$12.63
250
$12.61
750+
$12.48
Product Variant Information section