text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1200R12IE5BPSA1

1200 V, 1200 A PrimePACK™ 2 dual IGBT module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF1200R12IE5BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 2400A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.2µs
Turn-off Delay Time: 0.48µs
Qg Gate Charge: 5750nC
Leakage Current: 400nA
Input Capacitance: 65.5nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 10
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$5,003.34
USD
Quantity
Unit Price
3+
$1,667.78
Product Variant Information section